104093 | Lumberg Automation

Panel socket, M12, 8 pole, PCB connection, screw locking, straight, 104093

Order No.: 50F1969
EAN: 4099889694536
MPN:
104093
RKHLS 8/S 5,5
Series: RKHLS
104093 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.9559 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.9559 €

Sensor-actuator connector, 104093, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: female, rear mount with shielding clip, M12 - mating side, print contacts - connecting side, 8-pin, shielded, metallic grey housing, 30 V AC/DC, 2 A.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection PCB connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes