104090 | Lumberg Automation
Panel socket, M12, 4 pole, PCB connection, straight, 104090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7223 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sensor-actuator connector, 104090, Lumberg Automation
Industrial Ethernet flush-type connector, M12 socket for rear panel mounting, with shield plate, 4-pin, printed contacts, PG 9 cable gland on panel side.
Features
- Housing: GD-ZnAl, pre-coppered and nickel-plated
- Contact material: stainless steel, silver-plated, gold plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Orientation | straight | |
| Contact connection | PCB connection | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |