103429 | Lumberg Automation
Panel socket, M12, 5 pole, straight, 103429
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4863 € *
Standard delivery time from the manufacturer is: 12 Weeks
Sensor-actuator connector, 103429, Lumberg Automation
PROFIBUS flush-type connector, for rear panel mounting, M12 socket, 5-pin, printed contacts, flush-type PG 9 gland.
Features
- Screw connector
- Pollution degree: 3
- Material contact: CuZn
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Orientation | straight | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |