102735 | Lumberg Automation
Panel socket, M12, 12 pole, PCB connection, screw locking, straight, 102735
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7381 € *
Standard delivery time from the manufacturer is: 22 Weeks
Sensor-actuator connector, 102735, Lumberg Automation
M12 Standard Sensor/actuator receptacle connector: female, rear mount with shielding clip, M12 - mating side, print contacts - connecting side, 12-pin, shielded, metallic grey housing, 30 V AC/DC, 1.5 A.
Features
- Contact material: CuZn
- Pollution degree: 3
- Material contact: CuSn
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 12 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | PCB connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |