9977 | Lumberg Automation
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 10 m, PUR, black, 4 A, 9977
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.2652 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
256.33 € *
Price list
Quantity
Price per unit*
5 pcs.
51.2652 €
10 pcs.
50.0395 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-ended cordset, 0935 253 107/10 M, Lumberg Automation
CANopen/DeviceNet Data single-ended cordset: M12 Standard, male, angled, 5-pin, A-coded, black body, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, Data: 2x0.25 mm² + Power: 2x0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |