98787 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1 m, PUR, black, 4 A, 98787

Order No.: 50F6450
EAN: 4099891150372
MPN:
98787
RSTN 4-225/1 M
Series: RSTN
98787 Lumberg Automation Sensor-Actuator Cables Image 1
98787 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2939 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
557.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
9.2939 €

Actuator/sensor single-ended cordset, RSTN 4-225/1 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, orange body, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes