986 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 5 m, PUR, yellow, 4 A, 986
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.8003 € *
Standard delivery time from the manufacturer is: 5 Weeks
Actuator/sensor double-ended cordset, RST 5-RKWT 5-644/5 M, Lumberg Automation
M12 Micro actuator/sensor cordset, double-ended, 5-poles, male straight to female right angle connector with self-locking thread and yellow PUR 22 gauge molded cable, IEC color code.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, angled | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | yellow | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |