97871 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 0.85 m, PUR, black, 2 A, 97871

Order No.: 50F6747
EAN: 4099891152673
MPN:
97871
RSTS 8-299/0,85 M
Series: RSTS
97871 Lumberg Automation Sensor-Actuator Cables Image 1
97871 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0281 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
190.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
19.0281 €

Actuator/sensor single-ended cordset, RSTS 8-299/0,85 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 8-pin, A-coded, shielded, orange body, 30 V AC/DC, 2 A; PUR black cable, 8-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 0.85 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead