9769 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, PVC, black, 4 A, 9769

Order No.: 50F3375
EAN: 4099891127763
MPN:
9769
RKWT 5-296/10 M
Series: RKWT
9769 Lumberg Automation Sensor-Actuator Cables Image 1
9769 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0515 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
200.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
20.0515 €

Actuator/sensor single-ended cordset, RKWT 5-296/10 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PVC black cable, 5-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes