9600 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve plug, 5 pole, 0.3 m, PUR, black, 9600

Order No.: 50F6316
EAN: 4099891149260
MPN:
9600
RST 5-VAD 1C-4-2-228/0,6 M
Series: RST
9600 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8008 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
218.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
21.8008 €
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) valve plug
Pin number 5 pole
Cable length 0.3 m
Colour black
Material PUR
Degree of protection (IP) IP67
max. Voltage 32 V
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15