93777 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve plug, 3 pole, 3.5 m, PUR, black, 4 A, 93777

Order No.: 50F5697
EAN: 4099891143725
MPN:
93777
RST 5-3-VAD 1A-1-3-226/3,5 M
Series: RST
93777 Lumberg Automation Sensor-Actuator Cables Image 1
93777 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.5168 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
700.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
17.5168 €

Actuator cordset, RST 5-3-VAD 1A-1-3-226/3,5 M, Lumberg Automation

Actuator cordset, M12 male with self-locking screw coupling to valve connector as per DIN EN 175301-803, type A, 3-pin, protection circuit using varistor (yellow LED).

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) valve plug
Pin number 3 pole
Cable length 3.5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 32 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes