935100327 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 40 m, PUR, blue, 4 A, 935100327
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.8708 € *
Available: 1 pcs.
Total Price:
84.87 € *
Price list
Quantity
Price per unit*
1 pcs.
84.8708 €
3 pcs.
82.3123 €
10 pcs.
79.4920 €
25 pcs.
77.3619 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 935100327, Lumberg Automation
SPE double ended cordset: M8 male straight 6P-M8 Code to M8 male straight 6P-M8 Code, IP65/67, PUR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable plug, straight | |
| Cable length | 40 m | |
| Colour | blue | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |