935100029 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to open end, 15 m, PVC, black, 4 A, 935100029
Unit Price (€ / pc.)
25.4184 € *
Available: 6 pcs.
Total Price:
25.42 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4184 €
5 pcs.
23.8952 €
15 pcs.
22.9789 €
50 pcs.
21.9555 €
*incl. VAT plus shipping costs
Subject to prior sale
SPE sensor actuator cable, 935100029, Lumberg Automation
SPE single ended cordset: M8 male straight 6P-M8 Code, IP65/67, PVC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Cable length | 15 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |