935100020 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to open end, 2 pole, 5 m, XLPE, black, 4 A, 935100020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4089 € *
Available: 6 pcs.
Total Price:
19.41 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4089 €
5 pcs.
18.2427 €
15 pcs.
17.5525 €
*incl. VAT plus shipping costs
Subject to prior sale
SPE sensor actuator cable, 935100020, Lumberg Automation
SPE single ended cordset: M8 male straight 6P-M8 Code, IP65/67, XLPE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 2 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | XLPE | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |