935100018 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to open end, 2 pole, 30 m, XLPE, black, 4 A, 935100018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.3544 € *
Available: 4 pcs.
Total Price:
66.35 € *
Price list
Quantity
Price per unit*
1 pcs.
66.3544 €
5 pcs.
62.3798 €
*incl. VAT plus shipping costs
Subject to prior sale
SPE sensor actuator cable, 935100018, Lumberg Automation
SPE single ended cordset: M8 male straight 6P-M8 Code, IP65/67, XLPE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 2 pole | |
| Cable length | 30 m | |
| Colour | black | |
| Material | XLPE | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |