934967001 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 0.3 m, PUR, black, 0.5 A, 934967001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.5377 € *
Standard delivery time from the manufacturer is: 15 Weeks
Double-ended cordset, RSTS 4D-RSTS 8Y-484/0,3 M, Lumberg Automation
Fast Ethernet Cat5e Data double-ended cordset: Male straight D-coded green M12 Standard to male straight Y-coded green M12 Hybrid, shielded, 50 V AC/ DC, 0.5 A; PUR black cable, 4-wires, 2x2x0.14 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 0.3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 50 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |