934966202 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 0.6 m, PUR, black, 934966202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.4292 € *
Standard delivery time from the manufacturer is: 15 Weeks
Double-ended cordset, RSTS 8Y-RKHS 8Y-922/0,6 M, Lumberg Automation
Fast Ethernet Cat5e Data double-ended cordset: Male straight Y-coded black M12 Hybrid to female straight Y-coded black M12 Hybrid Receptacle, shielded, 50 V AC/ DC, Power: 6 A; Data: 0.5 A; PUR black cable, 8-wires, Data: 4x0.15 mm² + Power: 4x0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 8 pole | |
| Cable length | 0.6 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 50 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |