934966006 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 5 m, PUR, black, 934966006

Order No.: 50F6933
EAN: 4099891154202
MPN:
934966006
RSTS 8Y-RKTS 8Y-922/5 M
Series: RSTS
934966006 Lumberg Automation Sensor-Actuator Cables Image 1
934966006 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
103.4705 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
517.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
103.4705 €

Double-ended cordset, RSTS 8Y-RKTS 8Y-922/5 M, Lumberg Automation

Fast Ethernet Cat5e Data double-ended cordset: Male straight Y-coded black M12 Hybrid to female straight Y-coded black M12 Hybrid, shielded, 50 V AC/ DC, Power: 6 A; Data: 0.5 A; PUR black cable, 8-wires, Data: 4x0.15 mm² + Power: 4x0.75 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 8 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 50 V
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane