934898214 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to M8-cable socket, angled, 5 pole, 5 m, PUR, black, 4 A, 934898214

Order No.: 50F7313
EAN: 4099891157401
MPN:
934898214
RSWT 5-RKMWV 5-293/5 M
Series: RSWT
934898214 Lumberg Automation Sensor-Actuator Cables Image 1
934898214 Lumberg Automation Sensor-Actuator Cables Image 2
934898214 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.0705 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
160.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
32.0705 €

Actuator/sensor double-ended cordset, RSWT 5-RKMWV 5-293/5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male angled A-coded translucent 5-pin M12 Standard connector to female angled B-coded translucent 5-pin M8 Standard connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M8-cable socket, angled
Pin number 5 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead