934898170 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 5 pole, 0.6 m, PVC, black, 3 A, 934898170

Order No.: 50F7290
EAN: 4099891157180
MPN:
934898170
RSWT 5-RKMV 5-507/0,6 M
Series: RSWT
934898170 Lumberg Automation Sensor-Actuator Cables Image 1
934898170 Lumberg Automation Sensor-Actuator Cables Image 2
934898170 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0138 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
125.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
25.0138 €

Actuator/sensor double-ended cordset, RSWT 5-RKMV 5-507/0,6 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male angled A-coded translucent 5-pin M12 Standard connector to female straight B-coded translucent 5-pin M8 Standard connector, 50 V AC / 60 V DC, 3 A; PVC black cable, 5-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 5 pole
Cable length 0.6 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead