934898156 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 5 pole, 2 m, PUR, black, 3 A, 934898156

Order No.: 50F6051
EAN: 4099891146900
MPN:
934898156
RST 5-RKMWV 5-506/2 M
Series: RST
934898156 Lumberg Automation Sensor-Actuator Cables Image 1
934898156 Lumberg Automation Sensor-Actuator Cables Image 2
934898156 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.6794 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
138.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
27.6794 €

Actuator/sensor double-ended cordset, RST 5-RKMWV 5-506/2 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 5-pin M12 Standard connector to female angled B-coded translucent 5-pin M8 Standard connector, 50 V AC / 60 V DC, 3 A; PUR black cable, 5-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 5 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15