934898134 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 5 pole, 5 m, PVC, black, 4 A, 934898134

Order No.: 50F6069
EAN: 4099891147082
MPN:
934898134
RST 5-RKMWV 5-671/5 M
Series: RST
934898134 Lumberg Automation Sensor-Actuator Cables Image 1
934898134 Lumberg Automation Sensor-Actuator Cables Image 2
934898134 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.2145 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
146.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
29.2145 €

Actuator/sensor double-ended cordset, RST 5-RKMWV 5-671/5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 5-pin M12 Standard connector to female angled B-coded translucent 5-pin M8 Standard connector, 50 V AC / 60 V DC, 4 A; PVC black cable, 5-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 5 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15