934898008 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 5 pole, 15 m, PVC, black, 4 A, 934898008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.9713 € *
Standard delivery time from the manufacturer is: 4 Weeks
Actuator/sensor double-ended cordset, RST 5-RKM 5-671/15 M, Lumberg Automation
Actuator/sensor double-ended cordset: Male straight A-coded translucent 5-pin M12 Standard connector to female straight B-coded translucent 5-pin M8 Snap-In connector, 50 V AC / 60 V DC, 4 A; PVC black cable, 5-wires, 0.34 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 15 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |