934894105 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable plug, angled, 5 pole, 3 m, PVC, black, 4 A, 934894105

Order No.: 50F4066
EAN: 4099891131470
MPN:
934894105
RSM 5-RKMW 5-671/3 M
Series: RSM
934894105 Lumberg Automation Sensor-Actuator Cables Image 1
934894105 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.9896 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
259.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
25.9896 €

Actuator/sensor double-ended cordset, RSM 5-RKMW 5-671/3 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight B-coded translucent 5-pin M8 Snap-In connector to female angled B-coded translucent 5-pin M8 Snap-In connector, 50 V AC / 60 V DC, 4 A; PVC black cable, 5-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable plug, angled
Pin number 5 pole
Cable length 3 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No