934894011 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 5 pole, 1 m, PVC, black, 3 A, 934894011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9309 € *
Standard delivery time from the manufacturer is: 8 Weeks
Sensor/Actuator Cable, 934894011, LUMBERG
Sensor/Actuator Double-Ended Cordset: Male straight B-coded translucent 5-pin M8 Snap-In connector to female straight B-coded translucent 5-pin M8 Snap-In connector, 50 V AC / 60 V DC, 3 A, PVC black cable, 5-wires.
Technical Data
- Rated Current: 3 A
- Rated Voltage: 60 V
- Number of Pins: 5
- Cable Jacket Material: PVC
- Cable Jacket Color: black
- Protection Degree: IP65
- Cable Jacket Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |