934884012 | Lumberg Automation
Sensor actuator cable, M8-cable socket, angled to open end, 5 pole, 25 m, PUR, black, 4 A, 934884012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.529 € *
Standard delivery time from the manufacturer is: 23 Weeks
Actuator/sensor single-ended cordset, RKMW 5-293/25 M, Lumberg Automation
M8 Snap-In Actuator/sensor single-ended cordset: Female, angled, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 25 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |