934884008 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 5 pole, 5 m, PUR, black, 4 A, 934884008

Order No.: 50F2388
EAN: 4099891120009
MPN:
934884008
RKMW 5-293/5 M
Series: RKMW
934884008 Lumberg Automation Sensor-Actuator Cables Image 1
934884008 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2653 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
106.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
21.2653 €

Actuator/sensor single-ended cordset, RKMW 5-293/5 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, angled, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes