934876015 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 5 pole, 10 m, PVC, black, 3 A, 934876015

Order No.: 50F3988
EAN: 4099891130732
MPN:
934876015
RSM 5-507/10 M
Series: RSM
934876015 Lumberg Automation Sensor-Actuator Cables Image 1
934876015 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.3827 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
126.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
25.3827 €

Actuator/sensor single-ended cordset, RSM 5-507/10 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Male, straight, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 3 A; PVC black cable, 5-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No