934876012 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 5 pole, 25 m, PUR, black, 4 A, 934876012

Order No.: 50F3979
EAN: 4099891130657
MPN:
934876012
RSM 5-293/25 M
Series: RSM
934876012 Lumberg Automation Sensor-Actuator Cables Image 1
934876012 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.8142 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
239.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
47.8142 €

Actuator/sensor single-ended cordset, RSM 5-293/25 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Male, straight, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 25 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No