934853487 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 1 m, PUR, gray, 16 A, 934853487

Order No.: 50F5969
EAN: 4099891146085
MPN:
934853487
RST 5L-RKWT 5L-949/1 M SW
Series: RST
934853487 Lumberg Automation Sensor-Actuator Cables Image 1
934853487 Lumberg Automation Sensor-Actuator Cables Image 2
934853487 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.0426 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,440.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
72.0426 €

Double-ended cordset, RST 5L-RKWT 5L-949/1 M SW, Lumberg Automation

M12 Power double-ended cordset: Male straight to female angled, 5-pin(4+FE), L-coded, blue body, 50 V AC/60 V DC, 16 A; PUR grey cable, 1.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 5 pole
Cable length 1 m
Colour gray
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
Date of RoHS guidelines 3/31/15