934853339 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 10 m, PUR, black, 16 A, 934853339

Order No.: 50F5910
EAN: 4099891145521
MPN:
934853339
RST 5K-RKT 5K-911/10 M SW
Series: RST
934853339 Lumberg Automation Sensor-Actuator Cables Image 1
934853339 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
138.7064 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
138.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
138.7064 €

Double-ended cordset, RST 5K-RKT 5K-911/10 M SW, Lumberg Automation

M12 Power double-ended cordset: Male straight to female straight, 5-pin(4+PE), K-coded, blue body, 600 V AC/DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 16 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
Date of RoHS guidelines 3/31/15