934853094 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.6 m, PUR, black, 16 A, 934853094

Order No.: 50F6591
EAN: 4099891151454
MPN:
934853094
RSTS 4T-RKTS 4T-722/0,6 M
Series: RSTS
934853094 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.7633 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
85.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
85.7633 €

Double-ended cordset, RSTS 4T-RKTS 4T-722/0,6 M, Lumberg Automation

M12 Power double-ended cordset: Male straight to female straight, 4-pin, T-coded, shielded, blue body, 50 V AC/60 V DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 0.6 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane