934853082 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 5 m, PUR, black, 16 A, 934853082
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.7918 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
518.96 € *
Price list
Quantity
Price per unit*
5 pcs.
103.7918 €
10 pcs.
100.2218 €
25 pcs.
97.5562 €
100 pcs.
93.2722 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-ended cordset, RSTS 4S-RKTS 4S-700/5 M, Lumberg Automation
M12 Power double-ended cordset: Male straight to female straight, 4-pin(3+PE), S-coded, shielded, blue body, 600 V AC/DC, 16 A; PUR black cable, 1.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 600 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |