934853038 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 5 m, PUR, black, 16 A, 934853038

Order No.: 50F5915
EAN: 4099891145552
MPN:
934853038
RST 5K-RKT 5K-911/5 M
Series: RST
934853038 Lumberg Automation Sensor-Actuator Cables Image 1
934853038 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.206 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
401.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
80.206 €

Double-ended cordset, RST 5K-RKT 5K-911/5 M, Lumberg Automation

M12 Power double-ended cordset: Male straight to female straight, 5-pin(4+PE), K-coded, blue body, 600 V AC/DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane