934853016 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 2 m, PUR, black, 16 A, 934853016

Order No.: 50F5612
EAN: 4099891142964
MPN:
934853016
RST 4T-RKT 4T-723/2 M
Series: RST
934853016 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
48.909 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
489.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
48.909 €

Double-ended cordset, RST 4T-RKT 4T-723/2 M, Lumberg Automation

M12 Power double-ended cordset: Male straight to female straight, 4-pin, T-coded, blue body, 50 V AC/60 V DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
RoHS conform Yes