934852307 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 10 m, PVC, black, 16 A, 934852307

Order No.: 50F7151
EAN: 4099891156107
MPN:
934852307
RSWT 4S-733/10 M SW
Series: RSWT
934852307 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.3985 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
453.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
45.3985 €

Single-ended cordset, RSWT 4S-733/10 M SW, Lumberg Automation

M12 Power single-ended cordset: Male, angled, 4-pin(3+PE), S-coded, blue body, 600 V AC/DC, 16 A; PVC black cable, 1.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
RoHS conform Yes