934852304 | Lumberg Automation
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 15 m, PUR, black, 16 A, 934852304
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.377 € *
Standard delivery time from the manufacturer is: 15 Weeks
Single-ended cordset, RSWT 4S-703/15 M SW, Lumberg Automation
M12 Power single-ended cordset: Male, angled, 4-pin(3+PE), S-coded, blue body, 600 V AC/DC, 16 A; PUR black cable, 1.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 15 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 630 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| RoHS conform | Yes |