934852302 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 5 m, PUR, black, 16 A, 934852302

Order No.: 50F7149
EAN: 4099891156084
MPN:
934852302
RSWT 4S-703/5 M SW
Series: RSWT
934852302 Lumberg Automation Sensor-Actuator Cables Image 1
934852302 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.4144 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
354.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
35.4144 €

Single-ended cordset, RSWT 4S-703/5 M SW, Lumberg Automation

M12 Power single-ended cordset: Male, angled, 4-pin(3+PE), S-coded, blue body, 600 V AC/DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
RoHS conform Yes