934852026 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 5 m, PVC, black, 10 A, 934852026

Order No.: 50F7214
EAN: 4099891156503
MPN:
934852026
RSWT 5K-736/5 M
Series: RSWT
934852026 Lumberg Automation Sensor-Actuator Cables Image 1
934852026 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.5448 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
66.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
66.5448 €

Single-ended cordset, RSWT 5K-736/5 M, Lumberg Automation

M12 Power single-ended cordset: Male, angled, 5-pin(4+PE), K-coded, blue body, 600 V AC/DC, 10 A; PVC black cable, 0.75 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 10 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes
Date of RoHS guidelines 3/31/15