934851385 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, gray, 16 A, 934851385

Order No.: 50F6691
EAN: 4099891152239
MPN:
934851385
RSTS 5L-956/5 M SW
Series: RSTS
934851385 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
116.1797 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
116.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
116.1797 €

Single-ended cordset, RSTS 5L-956/5 M SW, Lumberg Automation

M12 Power single-ended cordset: Male, straight, 5-pin(4+FE), L-coded, shielded, blue body, 50 V AC/60 V DC, 16 A; PUR grey cable, 1.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour gray
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane