934851344 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PVC, black, 16 A, 934851344

Order No.: 50F6561
EAN: 4099891151225
MPN:
934851344
RSTS 4S-915/5 M SW
Series: RSTS
934851344 Lumberg Automation Sensor-Actuator Cables Image 1
934851344 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.0208 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
67.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
67.0208 €

Single-ended cordset, RSTS 4S-915/5 M SW, Lumberg Automation

M12 Power single-ended cordset: Male, straight, 4-pin(3+PE), S-coded, shielded, blue body, 600 V AC/DC, 16 A; PVC black cable, 1.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane