934851324 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 15 m, PVC, black, 16 A, 934851324
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.3451 € *
Standard delivery time from the manufacturer is: 15 Weeks
Single-ended cordset, RST 5K-735/15 M SW, Lumberg Automation
M12 Power single-ended cordset: Male, straight, 5-pin(4+PE), K-coded, blue body, 600 V AC/DC, 16 A; PVC black cable, 1.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 15 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 630 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |