934851305 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PVC, black, 16 A, 934851305

Order No.: 50F5562
EAN: 4099891142520
MPN:
934851305
RST 4S-733/2 M SW
Series: RST
934851305 Lumberg Automation Sensor-Actuator Cables Image 1
934851305 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
31.9277 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
159.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
31.9277 €

Single-ended cordset, RST 4S-733/2 M SW, Lumberg Automation

M12 Power single-ended cordset: Male, straight, 4-pin(3+PE), S-coded, blue body, 600 V AC/DC, 16 A; PVC black cable, 1.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
RoHS conform Yes