934851302 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PUR, black, 16 A, 934851302

Order No.: 50F5556
EAN: 4099891142469
MPN:
934851302
RST 4S-703/5 M SW
Series: RST
934851302 Lumberg Automation Sensor-Actuator Cables Image 1
934851302 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
61.7848 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
61.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
61.7848 €

Single-ended cordset, RST 4S-703/5 M SW, Lumberg Automation

M12 Power single-ended cordset: Male, straight, 4-pin(3+PE), S-coded, blue body, 600 V AC/DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
RoHS conform Yes