934851075 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 2 m, PUR, gray, 16 A, 934851075

Order No.: 50F5939
EAN: 4099891145781
MPN:
934851075
RST 5L-949/2 M
Series: RST
934851075 Lumberg Automation Sensor-Actuator Cables Image 1
934851075 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.1050 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
351.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
35.1050 €

Single-ended cordset, RST 5L-949/2 M, Lumberg Automation

M12 Power single-ended cordset: Male, straight, 5-pin(4+FE), L-coded, blue body, 50 V AC/60 V DC, 16 A; PUR grey cable, 1.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour gray
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane