934851027 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 10 m, PVC, black, 10 A, 934851027

Order No.: 50F5874
EAN: 4099891145231
MPN:
934851027
RST 5K-736/10 M
Series: RST
934851027 Lumberg Automation Sensor-Actuator Cables Image 1
934851027 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.7047 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
537.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
53.7047 €

Single-ended cordset, RST 5K-736/10 M, Lumberg Automation

M12 Power single-ended cordset: Male, straight, 5-pin(4+PE), K-coded, blue body, 600 V AC/DC, 10 A; PVC black cable, 0.75 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 10 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane