934850310 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 16 A, 934850310

Order No.: 50F3354
EAN: 4099891127589
MPN:
934850310
RKWT 4T-723/5 M SW
Series: RKWT
934850310 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.2835 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
352.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
35.2835 €

Single-ended cordset, RKWT 4T-723/5 M SW, Lumberg Automation

M12 Power single-ended cordset: Female, angled, 4-pin, T-coded, blue body, 50 V AC/60 V DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes