934849350 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 15 m, PUR, black, 16 A, 934849350

Order No.: 50F3045
EAN: 4099891125141
MPN:
934849350
RKTS 4T-722/15 M SW
Series: RKTS
934849350 Lumberg Automation Sensor-Actuator Cables Image 1
934849350 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.2008 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
466.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
93.2008 €

Single-ended cordset, RKTS 4T-722/15 M SW, Lumberg Automation

M12 Power single-ended cordset: Female, straight, 4-pin, T-coded, shielded, blue body, 50 V AC/60 V DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 15 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes
SVHC free No