934847001 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 2 m, PUR, black, 0.5 A, 934847001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.078 € *
Standard delivery time from the manufacturer is: 15 Weeks
Single-ended cordset, RSTS 8Y-922/2 M, Lumberg Automation
Fast Ethernet Cat5e Data single-ended cordset: M12 Hybrid, male, straight, 8-pin, Y-coded, shielded, black body, 50 V AC/ DC, 0.5 A; PUR black cable, 8-wires, Data: 4x0.15 mm² + Power: 4x0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 50 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |