934809001 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 2 m, PUR, black, 0.5 A, 934809001

Order No.: 50F6814
EAN: 4099891153236
MPN:
934809001
RSTS 8X-478/2 M
Series: RSTS
934809001 Lumberg Automation Sensor-Actuator Cables Image 1
934809001 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.8777 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
378.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
37.8777 €

Single-ended cordset, RSTS 8X-478/2 M, Lumberg Automation

Gigabit Ethernet Cat7 Data single-ended cordset: M12 Standard, male, straight, 8-pin, X-coded, shielded, black body, 50 V AC / 60 V DC, 0.5 A; PUR black cable, 8-wires, 4x2x0.14 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 0.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead